Print Page
Image is for illustrative purposes only. Please refer to product description.

131 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
| 10+ | $0.464 |
| 120+ | $0.452 |
| 540+ | $0.387 |
| 1020+ | $0.386 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCP41B-WGS-CK0P0154
Newark Part No.73AC9825
Technical Datasheet
LED ColorCool White
LED MountingThrough Hole
Bulb Size3mm
Forward Current If30mA
Forward Voltage3.6V
Luminous Intensity3cd
Viewing Angle90°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
Cool White
Bulb Size
3mm
Forward Voltage
3.6V
Viewing Angle
90°
Product Range
-
RoHS Phthalates Compliant
To Be Advised
SVHC
No SVHC (08-Jul-2021)
LED Mounting
Through Hole
Forward Current If
30mA
Luminous Intensity
3cd
Lens Shape
Round
Automotive Qualification Standard
-
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
