Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA2530-0000-000N00T20E8
Newark Part No.44W6082
Product RangeXLamp CXA2530 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
100+ | $10.320 |
250+ | $8.600 |
500+ | $8.360 |
Price for:Each
Minimum: 100
Multiple: 100
$1,032.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA2530-0000-000N00T20E8
Newark Part No.44W6082
Product RangeXLamp CXA2530 Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating65W
Luminous Flux @ Test3200lm
Forward Current @ Test800mA
Viewing Angle115°
Forward Voltage VF Typ42V
Nominal CCT (K)2700 K
COB Length23.85mm
COB Width23.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test145lm/W
Light Emitting Surface19mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA2530 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CXA2530-0000-000N00T20E8 is a white LED offers high performance in an easy-to-use platform. With XLamp LED lighting-class reliability, the CXA2530 uniform emitting surface enables both directional and non-directional lighting applications and luminaire designs.
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- 8A0, 8B0, 8C0, 8D0 Chromaticity regions
Applications
LED Lighting
Technical Specifications
COB Color
Warm White
Power Rating
65W
Forward Current @ Test
800mA
Forward Voltage VF Typ
42V
COB Length
23.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
19mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA2530 Series
Color Rendering Index Max
80
Luminous Flux @ Test
3200lm
Viewing Angle
115°
Nominal CCT (K)
2700 K
COB Width
23.85mm
Lumens / Watt @ Current Test
145lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate