New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      CXA2530-0000-000N00T40E3

                      LED, Cool White, 70 CRI Rating, 65 W, 3440 lm, 800 mA, 115 °, 5000 K, SMD-2, Round with Flat Top

                      CREE LED CXA2530-0000-000N00T40E3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoCXA2530-0000-000N00T40E3
                      Newark Part No.44W6610
                      Product RangeXLamp CXA2530 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      100+$5.690
                      250+$4.740
                      500+$4.600
                      Price for:Each
                      Minimum: 100
                      Multiple: 100
                      $569.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoCXA2530-0000-000N00T40E3
                      Newark Part No.44W6610
                      Product RangeXLamp CXA2530 Series
                      Technical Datasheet

                      Data Sheet

                      COB ColorCool White
                      Color Rendering Index Max70
                      Power Rating65W
                      Luminous Flux @ Test3440lm
                      Forward Current @ Test800mA
                      Viewing Angle115°
                      Forward Voltage VF Typ36V
                      Nominal CCT (K)5000 K
                      COB Length23.85mm
                      COB Width23.85mm
                      Opto Case StyleSMD-2, No Lead
                      Lumens / Watt @ Current Test145lm/W
                      Light Emitting Surface19mm
                      Lens Type-
                      Lens ShapeRound with Flat Top
                      Height1.7mm
                      Product RangeXLamp CXA2530 Series
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The XLamp CXA2530 series High Brightness LED Array expands Cree's family of high-flux, multi-die arrays, offering high performance in an easy-to-use platform. With XLamp LED lighting-class reliability, the CXA2530's uniform emitting surface enables both directional and non-directional lighting applications and luminaire designs. Available in 2-step and 4-step colour consistency and featuring a 19mm optical source, the CXA2530 brings new levels of flux and efficacy to this form factor. The CX family LED design guide provides basic information on the requirements to use the CXA2530 LED successfully in luminaire designs.

                      • Available in 4/3/2-step EasyWhite® bins at 2700/3000/3500/4000/5000K CCT
                      • 4-step EasyWhite bins at 5700 & 6500K CCT
                      • Available in ANSI white bins at 4000, 5000, 5700 & 6500K CCT
                      • Available in 70-, 80-, 90- and 93-minimum CRI options
                      • 36V Class forward voltage option
                      • 85°C binning and characterization
                      • 1600mA Maximum drive current
                      • 115° Viewing angle, uniform chromaticity profile
                      • Top-side solder connections
                      • Thermocouple attach point
                      • NEMA SSL-3 2011 standard flux bins
                      • REACH compliant
                      • UL recognized component (E349212)

                      Applications

                      Lighting

                      Technical Specifications

                      COB Color

                      Cool White

                      Power Rating

                      65W

                      Forward Current @ Test

                      800mA

                      Forward Voltage VF Typ

                      36V

                      COB Length

                      23.85mm

                      Opto Case Style

                      SMD-2, No Lead

                      Light Emitting Surface

                      19mm

                      Lens Shape

                      Round with Flat Top

                      Product Range

                      XLamp CXA2530 Series

                      Color Rendering Index Max

                      70

                      Luminous Flux @ Test

                      3440lm

                      Viewing Angle

                      115°

                      Nominal CCT (K)

                      5000 K

                      COB Width

                      23.85mm

                      Lumens / Watt @ Current Test

                      145lm/W

                      Lens Type

                      -

                      Height

                      1.7mm

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.