Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA2540-0000-000N00V235F
Newark Part No.69W1115
Product RangeXLamp CXA25 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
100+ | $14.290 |
250+ | $12.430 |
500+ | $12.080 |
Price for:Each
Minimum: 100
Multiple: 100
$1,429.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA2540-0000-000N00V235F
Newark Part No.69W1115
Product RangeXLamp CXA25 Series
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max80
Power Rating86W
Luminous Flux @ Test4230lm
Forward Current @ Test1.1A
Viewing Angle115°
Forward Voltage VF Typ42V
Nominal CCT (K)3500 K
COB Length23.85mm
COB Width23.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test151lm/W
Light Emitting Surface19mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA25 Series
Technical Specifications
COB Color
Neutral White
Power Rating
86W
Forward Current @ Test
1.1A
Forward Voltage VF Typ
42V
COB Length
23.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
19mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA25 Series
Color Rendering Index Max
80
Luminous Flux @ Test
4230lm
Viewing Angle
115°
Nominal CCT (K)
3500 K
COB Width
23.85mm
Lumens / Watt @ Current Test
151lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate