New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. LED Lighting Components
                                                                                                  3. COB LEDs
                                                                                                  4. White COB LEDs
                                                                                                  Print Page

                                                                                                  CXA2540-0000-000N0HV450F

                                                                                                  LED, Cool White, 80 CRI, 86 W, 4545 lm, 1.1 A, 115 °, 5000 K, SMD-2, Round with Flat Top

                                                                                                  CREE LED
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CREE LED CXA2540-0000-000N0HV450F
                                                                                                  ManufacturerCREE LED
                                                                                                  Manufacturer Part NoCXA2540-0000-000N0HV450F
                                                                                                  Newark Part No.69W1108
                                                                                                  Product RangeXLamp CXA25 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$9.460
                                                                                                  250+$7.890
                                                                                                  500+$7.670
                                                                                                  Price for:Each
                                                                                                  Minimum: 100
                                                                                                  Multiple: 100
                                                                                                  $946.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  CREE LED
                                                                                                  ManufacturerCREE LED
                                                                                                  Manufacturer Part NoCXA2540-0000-000N0HV450F
                                                                                                  Newark Part No.69W1108
                                                                                                  Product RangeXLamp CXA25 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  COB ColorCool White
                                                                                                  Color Rendering Index Max80
                                                                                                  Power Rating86W
                                                                                                  Luminous Flux @ Test4545lm
                                                                                                  Forward Current @ Test1.1A
                                                                                                  Viewing Angle115°
                                                                                                  Forward Voltage VF Typ42V
                                                                                                  Nominal CCT (K)5000 K
                                                                                                  COB Length23.85mm
                                                                                                  COB Width23.85mm
                                                                                                  Opto Case StyleSMD-2, No Lead
                                                                                                  Lumens / Watt @ Current Test151lm/W
                                                                                                  Light Emitting Surface19mm
                                                                                                  Lens Type-
                                                                                                  Lens ShapeRound with Flat Top
                                                                                                  Height1.7mm
                                                                                                  Product RangeXLamp CXA25 Series
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The XLamp CXA25 series High Brightness LED Array expands Cree's family of high-flux, multi-die arrays, offering high performance in an easy-to-use platform. With XLamp LED lighting-class reliability, the CXA2540's uniform emitting surface enables both directional and non-directional lighting applications and luminaire designs. Available in 2-step and 4-step colour consistency and featuring a 19mm optical source, the CXA2540 brings new levels of flux and efficacy to this form factor. The CX family LED design guide provides basic information on the requirements to use the CXA2540 LED successfully in luminaire designs.

                                                                                                  • Available in 4/2-step EasyWhite® bins at 2700/3000/3500/4000/5000K CCT
                                                                                                  • 4-step EasyWhite bins at 5700 & 6500K CCT
                                                                                                  • Available in ANSI white bins as well as 4-step EasyWhite bins at 5700 and 6500K CCT
                                                                                                  • Available in 70-, 80-, 90- and 93-minimum CRI options
                                                                                                  • 37V Forward voltage option
                                                                                                  • 85°C Binning and characterization
                                                                                                  • 2100mA Maximum drive current
                                                                                                  • 115° Viewing angle, uniform chromaticity profile
                                                                                                  • Top-side solder connections
                                                                                                  • Thermocouple attach point
                                                                                                  • NEMA SSL-3 2011 standard flux bins
                                                                                                  • Mechanical and optical footprint consistent with CXA2520 and CXA2530
                                                                                                  • REACH compliant
                                                                                                  • UL recognized component (E349212)

                                                                                                  Applications

                                                                                                  Lighting

                                                                                                  Technical Specifications

                                                                                                  COB Color

                                                                                                  Cool White

                                                                                                  Power Rating

                                                                                                  86W

                                                                                                  Forward Current @ Test

                                                                                                  1.1A

                                                                                                  Forward Voltage VF Typ

                                                                                                  42V

                                                                                                  COB Length

                                                                                                  23.85mm

                                                                                                  Opto Case Style

                                                                                                  SMD-2, No Lead

                                                                                                  Light Emitting Surface

                                                                                                  19mm

                                                                                                  Lens Shape

                                                                                                  Round with Flat Top

                                                                                                  Product Range

                                                                                                  XLamp CXA25 Series

                                                                                                  Color Rendering Index Max

                                                                                                  80

                                                                                                  Luminous Flux @ Test

                                                                                                  4545lm

                                                                                                  Viewing Angle

                                                                                                  115°

                                                                                                  Nominal CCT (K)

                                                                                                  5000 K

                                                                                                  COB Width

                                                                                                  23.85mm

                                                                                                  Lumens / Watt @ Current Test

                                                                                                  151lm/W

                                                                                                  Lens Type

                                                                                                  -

                                                                                                  Height

                                                                                                  1.7mm

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.