Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA3050-0000-000N0HX250F
Newark Part No.73W9179
Product RangeXLamp CXA3050 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
100+ | $19.360 |
250+ | $16.840 |
500+ | $16.360 |
Price for:Each
Minimum: 100
Multiple: 100
$1,936.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA3050-0000-000N0HX250F
Newark Part No.73W9179
Product RangeXLamp CXA3050 Series
Technical Datasheet
COB ColorCool White
Color Rendering Index Max80
Power Rating100W
Luminous Flux @ Test5590lm
Forward Current @ Test1.4A
Viewing Angle115°
Forward Voltage VF Typ42V
Nominal CCT (K)5000 K
COB Length27.35mm
COB Width27.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test147lm/W
Light Emitting Surface23mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA3050 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CXA3050-0000-000N0HX250F is a white LED Array offers high performance in an easy-to-use platform. The XLamp® series LED's uniform emitting surface enables both directional and non-directional lighting applications and luminaire and lamp designs. It brings new levels of flux and efficacy to this form factor. It has 115° viewing angle, uniform chromaticity profile. It supports NEMA SSL-3 2011 standard flux bins.
- 85°C Binning and characterization
- Top-side solder connections
- Thermocouple attach point
- REACH compliant
Applications
LED Lighting
Technical Specifications
COB Color
Cool White
Power Rating
100W
Forward Current @ Test
1.4A
Forward Voltage VF Typ
42V
COB Length
27.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
23mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA3050 Series
Color Rendering Index Max
80
Luminous Flux @ Test
5590lm
Viewing Angle
115°
Nominal CCT (K)
5000 K
COB Width
27.35mm
Lumens / Watt @ Current Test
147lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate