Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXB3590-0000-000N0HCD35G
Newark Part No.49AC0158
Product RangeXLamp EasyWhite CXB3590
Technical Datasheet
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.360 |
| 5+ | $54.160 |
| 10+ | $52.970 |
| 25+ | $52.330 |
| 50+ | $51.680 |
| 100+ | $48.190 |
| 300+ | $44.510 |
Price for:Each
Minimum: 1
Multiple: 1
$55.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXB3590-0000-000N0HCD35G
Newark Part No.49AC0158
Product RangeXLamp EasyWhite CXB3590
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max80
Power Rating137W
Luminous Flux @ Test12000lm
Forward Current @ Test1.8A
Viewing Angle115°
Forward Voltage VF Typ36V
Nominal CCT (K)3500 K
COB Length34.85mm
COB Width34.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test138.8lm/W
Light Emitting Surface30mm
Lens TypeClip-On
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXB3590
SVHCTo Be Advised
Technical Specifications
COB Color
Neutral White
Power Rating
137W
Forward Current @ Test
1.8A
Forward Voltage VF Typ
36V
COB Length
34.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
30mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXB3590
Color Rendering Index Max
80
Luminous Flux @ Test
12000lm
Viewing Angle
115°
Nominal CCT (K)
3500 K
COB Width
34.85mm
Lumens / Watt @ Current Test
138.8lm/W
Lens Type
Clip-On
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate