Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoLMH020-0850-27G9-201001TW
Newark Part No.07W9659
Product RangeLMH2 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerCREE LED
Manufacturer Part NoLMH020-0850-27G9-201001TW
Newark Part No.07W9659
Product RangeLMH2 Series
Technical Datasheet
Light SourceLED
Input Power10.5W
Input Voltage19VDC
Light ColorWarm White
Color Temperature Typ2700K
Ceiling Hole Dia88.2mm
Product RangeLMH2 Series
SVHCTo Be Advised
Technical Specifications
Light Source
LED
Input Voltage
19VDC
Color Temperature Typ
2700K
Product Range
LMH2 Series
Input Power
10.5W
Light Color
Warm White
Ceiling Hole Dia
88.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate