Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoLMH020-0850-30G9-00000TW
Newark Part No.77T2847
Product RangeLMH2 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerCREE LED
Manufacturer Part NoLMH020-0850-30G9-00000TW
Newark Part No.77T2847
Product RangeLMH2 Series
Technical Datasheet
Light SourceLED
Input Power10.5W
Input Voltage19VDC
Light ColorWarm White
Color Temperature Typ3000K
Ceiling Hole Dia88.2mm
Product RangeLMH2 Series
SVHCTo Be Advised
Product Overview
The LMH020-0850-30G9-00000TW is a LED Module with flat lens. The modules provide lighting designers and manufacturers with simple, easy-to-adopt LED lighting solutions that reduce luminaire development time and speed time-to-market. Cree LMH family LED modules are the ideal choice for enabling rapid luminaire development where bright, beautiful, long-life lighting is required. The ease of use of the LMH family enables this versatile LED lighting module to jump-start the design process for recessed down lights, wall sconces or pendant lights in demanding end markets such as retail, museums and studio lighting.
- 90Ra CRI
- 50000h Life
- No UV in light output
- No mercury in light source
Applications
LED Lighting
Technical Specifications
Light Source
LED
Input Voltage
19VDC
Color Temperature Typ
3000K
Product Range
LMH2 Series
Input Power
10.5W
Light Color
Warm White
Ceiling Hole Dia
88.2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate