Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoLMH020-4000-40G9-00001TW
Newark Part No.06X5620
Product RangeLMH2 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerCREE LED
Manufacturer Part NoLMH020-4000-40G9-00001TW
Newark Part No.06X5620
Product RangeLMH2 Series
Technical Datasheet
Light SourceLED
Input Power-
Input Voltage35.5VDC
Light ColorWhite
Color Temperature Typ4000K
Ceiling Hole Dia88.2mm
Product RangeLMH2 Series
SVHCTo Be Advised
Technical Specifications
Light Source
LED
Input Voltage
35.5VDC
Color Temperature Typ
4000K
Product Range
LMH2 Series
Input Power
-
Light Color
White
Ceiling Hole Dia
88.2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate