Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoLMR020-0650-30F9-10100TW
Newark Part No.25T1616
Product RangeLMR2 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerCREE LED
Manufacturer Part NoLMR020-0650-30F9-10100TW
Newark Part No.25T1616
Product RangeLMR2 Series
Technical Datasheet
Light SourceLED
Input Power10W
Input Voltage120VAC
Light ColorWarm White
Color Temperature Typ3000K
Ceiling Hole Dia88.2mm
Product RangeLMR2 Series
SVHCTo Be Advised
Technical Specifications
Light Source
LED
Input Voltage
120VAC
Color Temperature Typ
3000K
Product Range
LMR2 Series
Input Power
10W
Light Color
Warm White
Ceiling Hole Dia
88.2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate