Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoLMR040-0700-27F8-10100EW
Newark Part No.91R0439
Product RangeLMR4 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerCREE LED
Manufacturer Part NoLMR040-0700-27F8-10100EW
Newark Part No.91R0439
Product RangeLMR4 Series
Technical Datasheet
Light SourceLED
Input Power12W
Input Voltage120VAC
Light ColorWarm White
Color Temperature Typ2700K
Ceiling Hole Dia103.4mm
Product RangeLMR4 Series
SVHCTo Be Advised
Technical Specifications
Light Source
LED
Input Voltage
120VAC
Color Temperature Typ
2700K
Product Range
LMR4 Series
Input Power
12W
Light Color
Warm White
Ceiling Hole Dia
103.4mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate