Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoLMR040-1000-30F9-10100TW
Newark Part No.71T8447
Product RangeLMR4 TrueWhite Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerCREE LED
Manufacturer Part NoLMR040-1000-30F9-10100TW
Newark Part No.71T8447
Product RangeLMR4 TrueWhite Series
Technical Datasheet
Light SourceLED
Input Power15W
Input Voltage120VAC
Light ColorWarm White
Color Temperature Typ3000K
Ceiling Hole Dia103.4mm
Product RangeLMR4 TrueWhite Series
SVHCTo Be Advised
Technical Specifications
Light Source
LED
Input Voltage
120VAC
Color Temperature Typ
3000K
Product Range
LMR4 TrueWhite Series
Input Power
15W
Light Color
Warm White
Ceiling Hole Dia
103.4mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate