New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. LED Lighting Components
                                                                                                  3. COB LEDs
                                                                                                  4. Multicolor COB LEDs
                                                                                                  Print Page

                                                                                                  MCE4CT-A2-0000-00A4AAAB1

                                                                                                  LED/COB, Multicolor, Red, Green, Blue, White, Dome Multi-LED, SMD-8, Gull Wing, Exposed Pad, SMD-8

                                                                                                  CREE LED
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CREE LED MCE4CT-A2-0000-00A4AAAB1
                                                                                                  ManufacturerCREE LED
                                                                                                  Manufacturer Part NoMCE4CT-A2-0000-00A4AAAB1
                                                                                                  Newark Part No.28X4750
                                                                                                  Product RangeXLamp MC-E Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  CREE LED
                                                                                                  ManufacturerCREE LED
                                                                                                  Manufacturer Part NoMCE4CT-A2-0000-00A4AAAB1
                                                                                                  Newark Part No.28X4750
                                                                                                  Product RangeXLamp MC-E Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  COB ColorRed, Green, Blue, White
                                                                                                  Color Rendering Index Max75
                                                                                                  Power Rating9.5W
                                                                                                  Luminous Flux @ TestR 30.6lm, G 67.2lm, B 8.2lm, W 80lm
                                                                                                  Forward Current @ Test350mA
                                                                                                  Viewing Angle115°
                                                                                                  Forward Voltage VF TypR 2.1V, G 3.4V, B 3.2V, W 3.1V
                                                                                                  Nominal CCT (K)-
                                                                                                  COB Length7mm
                                                                                                  COB Width7.5mm
                                                                                                  Opto Case StyleSMD-8, Gull Wing, Exposed Pad
                                                                                                  Lumens / Watt @ Current Test99lm/W
                                                                                                  Light Emitting Surface-
                                                                                                  Lens TypeMulti-LED
                                                                                                  Lens ShapeDome
                                                                                                  Height4.48mm
                                                                                                  Product RangeXLamp MC-E Series
                                                                                                  MSLMSL 2A - 4 weeks
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The XLamp MC-E series LED is a family of lighting-class, multi-chip LED that provides high lumen output in a small package. Compared to discrete LEDs, XLamp MC-E LEDs reduce the distance between LED die, creating a small optical source for excellent optical control and efficient colour mixing. XLamp MC-E LEDs can reduce LED system complexity by reducing the number of components required. Cree XLamp LEDs bring high performance and quality of light to a wide range of lighting applications, including colour-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting and entertainment lighting.

                                                                                                  • Available in white (2600 to 10,000K CCT), EasyWhite®, Dynamic White or colour (RGBW)
                                                                                                  • ANSI-compatible neutral & warm white chromaticity bins
                                                                                                  • Individually addressable LEDs
                                                                                                  • MC-E Dynamic White LEDs have two cool-white (6500K) and two warm-white (2700K) LED die
                                                                                                  • MC-E EasyWhite LEDs available in 2- and 4-step bins, up to 85 CRI
                                                                                                  • 700mA per LED die Maximum drive current
                                                                                                  • JEDEC, J-STD-020 Reflow solderable
                                                                                                  • Electrically neutral thermal path
                                                                                                  • REACH compliant
                                                                                                  • UL recognized component (E349212)

                                                                                                  Applications

                                                                                                  Lighting, Portable Devices

                                                                                                  Technical Specifications

                                                                                                  COB Color

                                                                                                  Red, Green, Blue, White

                                                                                                  Power Rating

                                                                                                  9.5W

                                                                                                  Forward Current @ Test

                                                                                                  350mA

                                                                                                  Forward Voltage VF Typ

                                                                                                  R 2.1V, G 3.4V, B 3.2V, W 3.1V

                                                                                                  COB Length

                                                                                                  7mm

                                                                                                  Opto Case Style

                                                                                                  SMD-8, Gull Wing, Exposed Pad

                                                                                                  Light Emitting Surface

                                                                                                  -

                                                                                                  Lens Shape

                                                                                                  Dome

                                                                                                  Product Range

                                                                                                  XLamp MC-E Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Color Rendering Index Max

                                                                                                  75

                                                                                                  Luminous Flux @ Test

                                                                                                  R 30.6lm, G 67.2lm, B 8.2lm, W 80lm

                                                                                                  Viewing Angle

                                                                                                  115°

                                                                                                  Nominal CCT (K)

                                                                                                  -

                                                                                                  COB Width

                                                                                                  7.5mm

                                                                                                  Lumens / Watt @ Current Test

                                                                                                  99lm/W

                                                                                                  Lens Type

                                                                                                  Multi-LED

                                                                                                  Height

                                                                                                  4.48mm

                                                                                                  MSL

                                                                                                  MSL 2A - 4 weeks

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.