New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      MCEEZW-A1-0000-0000J027F

                      LED, Warm White, 80 CRI Rating, 9.5 W, 320 lm, 350 mA, 110 °, 2700 K, SMD-8, Gull Wing, Dome

                      CREE LED MCEEZW-A1-0000-0000J027F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoMCEEZW-A1-0000-0000J027F
                      Newark Part No.77R2003
                      Product RangeXLamp MC-E Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoMCEEZW-A1-0000-0000J027F
                      Newark Part No.77R2003
                      Product RangeXLamp MC-E Series
                      Technical Datasheet

                      Data Sheet

                      COB ColorWarm White
                      Color Rendering Index Max80
                      Power Rating9.5W
                      Luminous Flux @ Test320lm
                      Forward Current @ Test350mA
                      Viewing Angle110°
                      Forward Voltage VF Typ3.1V
                      Nominal CCT (K)2700 K
                      COB Length7mm
                      COB Width7.5mm
                      Opto Case StyleSMD-8, Gull Wing, Exposed Pad
                      Lumens / Watt @ Current Test99lm/W
                      Light Emitting Surface-
                      Lens Type-
                      Lens ShapeDome
                      Height4.48mm
                      Product RangeXLamp MC-E Series
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      COB Color

                      Warm White

                      Power Rating

                      9.5W

                      Forward Current @ Test

                      350mA

                      Forward Voltage VF Typ

                      3.1V

                      COB Length

                      7mm

                      Opto Case Style

                      SMD-8, Gull Wing, Exposed Pad

                      Light Emitting Surface

                      -

                      Lens Shape

                      Dome

                      Product Range

                      XLamp MC-E Series

                      Color Rendering Index Max

                      80

                      Luminous Flux @ Test

                      320lm

                      Viewing Angle

                      110°

                      Nominal CCT (K)

                      2700 K

                      COB Width

                      7.5mm

                      Lumens / Watt @ Current Test

                      99lm/W

                      Lens Type

                      -

                      Height

                      4.48mm

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MCEEZW-A1-0000-0000J027F

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.