Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMHDGWT-0000-000N0HM230G
Newark Part No.29Y8098
Product RangeXLamp MHD-G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.740 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMHDGWT-0000-000N0HM230G
Newark Part No.29Y8098
Product RangeXLamp MHD-G Series
Technical Datasheet
Product RangeXLamp MHD-G Series
LED ColorWarm White
Viewing Angle115°
Luminous Flux @ Test1380lm
CCT3000K
Forward Current If Max500mA
Forward Voltage @ Test36.4V
Forward Current @ Test350mA
Power Dissipation Pd19W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp MHD-G Series
Viewing Angle
115°
CCT
3000K
Forward Voltage @ Test
36.4V
Power Dissipation Pd
19W
LED Color
Warm White
Luminous Flux @ Test
1380lm
Forward Current If Max
500mA
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate