Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMLBAWT-A1-0000-000WE6
Newark Part No.27T9463
Product RangeXLamp ML-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.263 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1400
Multiple: 1400
$368.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLBAWT-A1-0000-000WE6
Newark Part No.27T9463
Product RangeXLamp ML-B Series
Technical Datasheet
Product RangeXLamp ML-B Series
LED ColorWarm White
Viewing Angle120°
Luminous Flux @ Test30.6lm
CCT3500K
Forward Current If Max175mA
Forward Voltage @ Test3.3V
Forward Current @ Test80mA
Power Dissipation Pd250mW
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp ML-B Series
Viewing Angle
120°
CCT
3500K
Forward Voltage @ Test
3.3V
Power Dissipation Pd
250mW
LED Color
Warm White
Luminous Flux @ Test
30.6lm
Forward Current If Max
175mA
Forward Current @ Test
80mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate