Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMLEGRN-A1-0000-000001
Newark Part No.05W5575
Product RangeXLamp ML-E
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.210 |
| 100+ | $1.110 |
| 500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLEGRN-A1-0000-000001
Newark Part No.05W5575
Product RangeXLamp ML-E
Technical Datasheet
Product RangeXLamp ML-E
LED ColorGreen
Wavelength Typ535nm
Viewing Angle125°
Luminous Flux @ Test30.6lm
Forward Current If Max350mA
Forward Current @ Test150mA
Forward Voltage @ Test3.3V
Luminous Intensity @ Test-
Power Dissipation Pd1.6W
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
XLamp ML-E
Wavelength Typ
535nm
Luminous Flux @ Test
30.6lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Color
Green
Viewing Angle
125°
Forward Current If Max
350mA
Forward Voltage @ Test
3.3V
Power Dissipation Pd
1.6W
MSL
MSL 1 - Unlimited
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability