New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      MPLEZW-A1-R100-0000B027H

                      LED, Warm White, 80 CRI Rating, 11.3 W, 800 lm, 150 mA, 125 °, 2700 K, SMD-6, Dome

                      CREE LED MPLEZW-A1-R100-0000B027H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoMPLEZW-A1-R100-0000B027H
                      Newark Part No.79R7491
                      Product RangeXLamp MP-L EasyWhite Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoMPLEZW-A1-R100-0000B027H
                      Newark Part No.79R7491
                      Product RangeXLamp MP-L EasyWhite Series
                      Technical Datasheet

                      Data Sheet

                      COB ColorWarm White
                      Color Rendering Index Max80
                      Power Rating11.3W
                      Luminous Flux @ Test800lm
                      Forward Current @ Test150mA
                      Viewing Angle125°
                      Forward Voltage VF Typ25V
                      Nominal CCT (K)2700 K
                      COB Length13.15mm
                      COB Width12.15mm
                      Opto Case StyleSMD-6, No Lead
                      Lumens / Watt @ Current Test-
                      Light Emitting Surface-
                      Lens Type-
                      Lens ShapeDome
                      Height6.1mm
                      Product RangeXLamp MP-L EasyWhite Series
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      COB Color

                      Warm White

                      Power Rating

                      11.3W

                      Forward Current @ Test

                      150mA

                      Forward Voltage VF Typ

                      25V

                      COB Length

                      13.15mm

                      Opto Case Style

                      SMD-6, No Lead

                      Light Emitting Surface

                      -

                      Lens Shape

                      Dome

                      Product Range

                      XLamp MP-L EasyWhite Series

                      Color Rendering Index Max

                      80

                      Luminous Flux @ Test

                      800lm

                      Viewing Angle

                      125°

                      Nominal CCT (K)

                      2700 K

                      COB Width

                      12.15mm

                      Lumens / Watt @ Current Test

                      -

                      Lens Type

                      -

                      Height

                      6.1mm

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Binning & Labelling EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.