Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMTGEZW-01-0000-0B00F030F
Newark Part No.29T5952
Product RangeXLamp MT-G EasyWhite Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerCREE LED
Manufacturer Part NoMTGEZW-01-0000-0B00F030F
Newark Part No.29T5952
Product RangeXLamp MT-G EasyWhite Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating25W
Luminous Flux @ Test520lm
Forward Current @ Test1.1A
Viewing Angle120°
Forward Voltage VF Typ5.6V
Nominal CCT (K)3000 K
COB Length8.9mm
COB Width8.9mm
Opto Case Style3535
Lumens / Watt @ Current Test114lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height4.85mm
Product RangeXLamp MT-G EasyWhite Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
COB Color
Warm White
Power Rating
25W
Forward Current @ Test
1.1A
Forward Voltage VF Typ
5.6V
COB Length
8.9mm
Opto Case Style
3535
Light Emitting Surface
-
Lens Shape
Dome
Product Range
XLamp MT-G EasyWhite Series
Color Rendering Index Max
80
Luminous Flux @ Test
520lm
Viewing Angle
120°
Nominal CCT (K)
3000 K
COB Width
8.9mm
Lumens / Watt @ Current Test
114lm/W
Lens Type
-
Height
4.85mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate