Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMX3AWT-A1-R250-000BE5
Newark Part No.83R7635
Product RangeXLamp MX-3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMX3AWT-A1-R250-000BE5
Newark Part No.83R7635
Product RangeXLamp MX-3 Series
Technical Datasheet
Product RangeXLamp MX-3 Series
LED ColorWarm White
Viewing Angle120°
Luminous Flux @ Test93.9lm
CCT4000K
Forward Current If Max500mA
Forward Voltage @ Test3.7V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp MX-3 Series
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
3.7V
SVHC
No SVHC (10-Jun-2022)
LED Color
Warm White
Luminous Flux @ Test
93.9lm
Forward Current If Max
500mA
Forward Current @ Test
350mA
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate