Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMX6AWT-H1-0000-000AE6
Newark Part No.23T0294
Product RangeXLamp MX-6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1400
Multiple: 1400
$1,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMX6AWT-H1-0000-000AE6
Newark Part No.23T0294
Product RangeXLamp MX-6 Series
Technical Datasheet
Product RangeXLamp MX-6 Series
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test87.4lm
CCT3500K
Forward Current If Max1A
Forward Voltage @ Test3.3V
Forward Current @ Test300mA
Power Dissipation Pd4W
SVHCNo SVHC (10-Jun-2022)
Product Overview
The XLamp MX-6 series LED provides the proven lighting-class performance and reliability of Cree XLamp LEDs in a high-voltage, PLCC configuration. All members of the MX family of LEDs have wide viewing angle, uniform light output without secondary optics, unlimited floor life and electrically neutral thermal path. The XLamp MX-6S LED brings high performance and quality of light to a range of lighting applications that require near-line-voltage configuration, including LED light bulbs, fluorescent retrofits and retail-display lighting.
- Available in white (2600 to 8300K CCT)
- 120° Wide viewing angle
- 20VDC Nominal with voltage binning available
- Electrically neutral thermal path
- Qualification at maximum drive current
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting
Technical Specifications
Product Range
XLamp MX-6 Series
Viewing Angle
120°
CCT
3500K
Forward Voltage @ Test
3.3V
Power Dissipation Pd
4W
LED Color
White
Luminous Flux @ Test
87.4lm
Forward Current If Max
1A
Forward Current @ Test
300mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate