Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXMLBWT-02-0000-000LT60E3
Newark Part No.53W2926
Product RangeXLamp XM-L2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$1,017.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLBWT-02-0000-000LT60E3
Newark Part No.53W2926
Product RangeXLamp XM-L2 Series
Technical Datasheet
Product RangeXLamp XM-L2 Series
LED ColorNeutral White
Viewing Angle125°
Luminous Flux @ Test280lm
CCT5000K
Forward Current If Max3A
Forward Voltage @ Test2.85V
Forward Current @ Test700mA
Power Dissipation Pd10W
SVHCNo SVHC (10-Jun-2022)
Product Overview
The XMLBWT-02-0000-000LT60E3 is a XLamp® SMD LED, tested and sorted by color and brightness into an unique bin. Each bin contains LEDs from only one color and brightness group and is uniquely identified by a bin code. White XLamp LEDs are sorted by chromaticity (color) and luminous flux (brightness).
Applications
LED Lighting
Technical Specifications
Product Range
XLamp XM-L2 Series
Viewing Angle
125°
CCT
5000K
Forward Voltage @ Test
2.85V
Power Dissipation Pd
10W
LED Color
Neutral White
Luminous Flux @ Test
280lm
Forward Current If Max
3A
Forward Current @ Test
700mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate