Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPEBTT-01-0000-00Y80
Newark Part No.01AC5582
Product RangeXLamp XP-E2 Torch Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.840 |
Price for:Each
Minimum: 1000
Multiple: 1000
$840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEBTT-01-0000-00Y80
Newark Part No.01AC5582
Product RangeXLamp XP-E2 Torch Series
Technical Datasheet
Product RangeXLamp XP-E2 Torch Series
LED ColorCool White
Viewing Angle125°
Luminous Flux @ Test360lm
CCT10500K
Forward Current If Max1.5A
Forward Voltage @ Test3.5V
Forward Current @ Test1.05A
Power Dissipation Pd3.5W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E2 Torch Series
Viewing Angle
125°
CCT
10500K
Forward Voltage @ Test
3.5V
Power Dissipation Pd
3.5W
LED Color
Cool White
Luminous Flux @ Test
360lm
Forward Current If Max
1.5A
Forward Current @ Test
1.05A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate