New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. High Brightness LEDs
                      4. White High Brightness LEDs
                      Print Page

                      XPEWHT-L1-0000-009E7

                      High Brightness LED, XLamp XP-E Series, Warm White, 115 °, 80.6 lm, 3000 K, 1 A

                      CREE LED XPEWHT-L1-0000-009E7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoXPEWHT-L1-0000-009E7
                      Newark Part No.11X6602
                      Product RangeXLamp XP-E Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$1.360
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1000
                      Multiple: 1000
                      $1,360.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoXPEWHT-L1-0000-009E7
                      Newark Part No.11X6602
                      Product RangeXLamp XP-E Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeXLamp XP-E Series
                      LED ColorWarm White
                      Viewing Angle115°
                      Luminous Flux @ Test80.6lm
                      CCT3000K
                      Forward Current If Max1A
                      Forward Voltage @ Test3.05V
                      Forward Current @ Test350mA
                      Power Dissipation Pd3.5W
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The XLamp XP-E series LED combines the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. The XLamp XP-E LED continues Cree's history of innovation in LEDs for lighting applications with wide viewing angle, symmetrical package, unlimited floor life and electrically neutral thermal path. Cree XLamp LEDs bring high performance and quality of light to a wide range of lighting applications, including colour-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.

                      • Maximum drive current up to 1A
                      • Low thermal resistance as low as 8°C/W
                      • 150°C Maximum junction temperature
                      • 115 to 130° Wide viewing angle
                      • Unlimited floor life at ≤30°C/85% RH
                      • Reflow solderable, JEDEC J-STD-020C compatible
                      • Electrically neutral thermal path
                      • REACH compliant
                      • UL recognized component (E349212)

                      Applications

                      Lighting, Industrial, Portable Devices, Commercial

                      Technical Specifications

                      Product Range

                      XLamp XP-E Series

                      Viewing Angle

                      115°

                      CCT

                      3000K

                      Forward Voltage @ Test

                      3.05V

                      Power Dissipation Pd

                      3.5W

                      LED Color

                      Warm White

                      Luminous Flux @ Test

                      80.6lm

                      Forward Current If Max

                      1A

                      Forward Current @ Test

                      350mA

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for XPEWHT-L1-0000-009E7

                      1 Product Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.