Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPEWHT-P1-R250-008E7
Newark Part No.13T9242
Product RangeXLamp XP-E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.350 |
| 500+ | $1.320 |
| 1000+ | $1.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$337.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEWHT-P1-R250-008E7
Newark Part No.13T9242
Product RangeXLamp XP-E Series
Technical Datasheet
Product RangeXLamp XP-E Series
LED ColorWhite
Viewing Angle115°
Luminous Flux @ Test80.6lm
CCT3200K
Forward Current If Max1A
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Viewing Angle
115°
CCT
3200K
Forward Voltage @ Test
3.2V
SVHC
No SVHC (17-Jan-2022)
LED Color
White
Luminous Flux @ Test
80.6lm
Forward Current If Max
1A
Forward Current @ Test
350mA
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate