Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-L1-0000-00BE8
Newark Part No.65R6883
Product RangeXLamp XP-G Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-L1-0000-00BE8
Newark Part No.65R6883
Product RangeXLamp XP-G Series
Technical Datasheet
Product RangeXLamp XP-G Series
LED ColorWarm White
Viewing Angle125°
Luminous Flux @ Test93.9lm
CCT2700K
Forward Current If Max1.5A
Forward Voltage @ Test3V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-G Series
Viewing Angle
125°
CCT
2700K
Forward Voltage @ Test
3V
Power Dissipation Pd
5W
LED Color
Warm White
Luminous Flux @ Test
93.9lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate