Quantity | Price |
---|---|
500+ | $1.550 |
Product Information
Product Overview
The XLamp XP-G series LED is optimized for high lumen directional lighting applications. The XLamp XP-G LED set a new standard for light output and efficacy in a small-form-factor LED. The XLamp XP-G LED is capable of delivering up to 493 lumens at 93 lumens per watt when driven at 1.5A. Others have tried to match its performance but no one has come close. Now, the XLamp XP-G LED is even brighter. Available in higher flux bins, the XLamp XP-G is the first LED with over 10,000 hours of LM-80 long-term testing data, a TM-21 reported lifetime of greater than 60,000 hours and it is still raising the bar for LED performance.
- Available in white, outdoor white and 80-, 85- and 90-CRI white
- ANSI-compatible chromaticity bins
- 1500mA Maximum drive current
- 4°C/W Low thermal resistance
- 125° Wide viewing angle
- Unlimited floor life at ≤30°C/85% RH
- Reflow solderable, JEDEC J-STD-020C
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
LED Lighting, Portable Devices
Technical Specifications
XLamp XP-G Series
125°
6200K
3V
5W
Cool White
130lm
1.5A
350mA
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for XPGWHT-L1-0000-00G51
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate