Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXRCGRN-L1-R250-00N01
Newark Part No.02P7191
Product RangeXLamp XR-C Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerCREE LED
Manufacturer Part NoXRCGRN-L1-R250-00N01
Newark Part No.02P7191
Product RangeXLamp XR-C Series
Technical Datasheet
Product RangeXLamp XR-C Series
LED ColorGreen
Wavelength Typ535nm
Viewing Angle100°
Luminous Flux @ Test51.7lm
Forward Current If Max500mA
Forward Current @ Test350mA
Forward Voltage @ Test3.7V
Luminous Intensity @ Test-
Power Dissipation Pd2W
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
XLamp XR-C Series
Wavelength Typ
535nm
Luminous Flux @ Test
51.7lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Color
Green
Viewing Angle
100°
Forward Current If Max
500mA
Forward Voltage @ Test
3.7V
Power Dissipation Pd
2W
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate