Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-00D02
Newark Part No.11X6651
Product RangeXLamp XR-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$6,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-00D02
Newark Part No.11X6651
Product RangeXLamp XR-E Series
Technical Datasheet
Product RangeXLamp XR-E Series
LED ColorCool White
Viewing Angle90°
Luminous Flux @ Test107lm
CCT10000K
Forward Current If Max1A
Forward Voltage @ Test3.3V
Forward Current @ Test350mA
Power Dissipation Pd4W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XR-E Series
Viewing Angle
90°
CCT
10000K
Forward Voltage @ Test
3.3V
Power Dissipation Pd
4W
LED Color
Cool White
Luminous Flux @ Test
107lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate