Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXTEAWT-00-0000-000000G50
Newark Part No.
Re-Reel42AC1220
Cut Tape42AC1220
Product RangeXLamp XT-E
Your Part Number
Technical Datasheet
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.667 |
| 10+ | $0.639 |
| 25+ | $0.631 |
| 50+ | $0.623 |
| 100+ | $0.581 |
| 250+ | $0.537 |
| 500+ | $0.509 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXTEAWT-00-0000-000000G50
Newark Part No.
Re-Reel42AC1220
Cut Tape42AC1220
Product RangeXLamp XT-E
Technical Datasheet
Product RangeXLamp XT-E
LED ColorCool White
Viewing Angle115°
Luminous Flux @ Test130lm
CCT6200K
Forward Current If Max1.5A
Forward Voltage @ Test2.85V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XT-E
Viewing Angle
115°
CCT
6200K
Forward Voltage @ Test
2.85V
Power Dissipation Pd
5W
LED Color
Cool White
Luminous Flux @ Test
130lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Alternatives for XTEAWT-00-0000-000000G50
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability