Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
500+ | $0.301 |
1000+ | $0.263 |
2500+ | $0.212 |
10000+ | $0.206 |
Price for:Each
Minimum: 500
Multiple: 500
$150.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC513A-WSS-CY0Z0231
Newark Part No.47X0294
Technical Datasheet
LED ColorCool White
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity6.9cd
Viewing Angle55°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Cool White
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Viewing Angle
55°
Product Range
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
6.9cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate