New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard Multicolor LEDs - Under 75mA
                      Print Page

                      CLX6F-FKC-CNP1ST1E1BB7D3D3

                      LED, Red, Green, Blue, SMD, Square, R 15mA, G 10mA, B 10mA

                      CREE LED CLX6F-FKC-CNP1ST1E1BB7D3D3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoCLX6F-FKC-CNP1ST1E1BB7D3D3
                      Newark Part No.48AC1827
                      Product RangeCLX6F Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,982 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.271
                      25+$0.271
                      50+$0.271
                      100+$0.271
                      250+$0.271
                      500+$0.271
                      1000+$0.271
                      2500+$0.271
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoCLX6F-FKC-CNP1ST1E1BB7D3D3
                      Newark Part No.48AC1827
                      Product RangeCLX6F Series
                      Technical Datasheet

                      Data Sheet

                      LED ColorRed, Green, Blue
                      LED MountingSMD
                      Bulb Size-
                      Viewing Angle-
                      Lens ShapeSquare
                      Forward Current / ColorR 15mA, G 10mA, B 10mA
                      Luminous Intensity / ColorR 750mcd, G 1.35cd, B 240mcd
                      Forward Voltage / ColorR 2.1V, G 2.7V, B 3V
                      Wavelength / ColourR 624nm, G 540nm, B 480nm
                      Product RangeCLX6F Series
                      Automotive Qualification StandardAEC-Q101
                      MSL-
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      LED Color

                      Red, Green, Blue

                      Bulb Size

                      -

                      Lens Shape

                      Square

                      Luminous Intensity / Color

                      R 750mcd, G 1.35cd, B 240mcd

                      Wavelength / Colour

                      R 624nm, G 540nm, B 480nm

                      Automotive Qualification Standard

                      AEC-Q101

                      SVHC

                      No SVHC (17-Jan-2022)

                      LED Mounting

                      SMD

                      Viewing Angle

                      -

                      Forward Current / Color

                      R 15mA, G 10mA, B 10mA

                      Forward Voltage / Color

                      R 2.1V, G 2.7V, B 3V

                      Product Range

                      CLX6F Series

                      MSL

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.