Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA1507-0000-000N00G40E5
Newark Part No.05W6477
Product RangeXLamp CXA1507 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
100+ | $1.590 |
500+ | $1.480 |
1000+ | $1.330 |
2500+ | $1.070 |
5000+ | $1.040 |
Price for:Each
Minimum: 100
Multiple: 100
$159.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1507-0000-000N00G40E5
Newark Part No.05W6477
Product RangeXLamp CXA1507 Series
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max70
Power Rating14.8W
Luminous Flux @ Test840lm
Forward Current @ Test200mA
Viewing Angle115°
Forward Voltage VF Typ42V
Nominal CCT (K)4000 K
COB Length15.85mm
COB Width15.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test149lm/W
Light Emitting Surface9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA1507 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
COB Color
Neutral White
Power Rating
14.8W
Forward Current @ Test
200mA
Forward Voltage VF Typ
42V
COB Length
15.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA1507 Series
Color Rendering Index Max
70
Luminous Flux @ Test
840lm
Viewing Angle
115°
Nominal CCT (K)
4000 K
COB Width
15.85mm
Lumens / Watt @ Current Test
149lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate