Print Page
82 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.977 |
| 10+ | $0.794 |
| 140+ | $0.561 |
| 560+ | $0.495 |
| 1050+ | $0.440 |
| 2520+ | $0.371 |
| 10010+ | $0.361 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoLP377FWH1-60G-00001
Newark Part No.33P7329
Product RangeP4
Technical Datasheet
LED ColorWhite
LED MountingThrough Hole
Bulb Size7.6mm x 7.6mm
Forward Current If30mA
Forward Voltage3.6V
Luminous Intensity5.2cd
Viewing Angle60°
Lens ShapeRound
Product RangeP4
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
LED Color
White
Bulb Size
7.6mm x 7.6mm
Forward Voltage
3.6V
Viewing Angle
60°
Product Range
P4
MSL
-
LED Mounting
Through Hole
Forward Current If
30mA
Luminous Intensity
5.2cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability