Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPGDRY-L1-0000-00601
Newark Part No.17AC4756
Product RangeXLamp XP-G3 Series
Your Part Number
312 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.540 |
| 100+ | $2.040 |
| 500+ | $1.890 |
| 1000+ | $1.700 |
| 2500+ | $1.370 |
| 5000+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGDRY-L1-0000-00601
Newark Part No.17AC4756
Product RangeXLamp XP-G3 Series
Technical Datasheet
Product RangeXLamp XP-G3 Series
LED ColorBlue
Wavelength Typ451nm
Viewing Angle130°
Luminous Flux @ Test-
Forward Current If Max2A
Forward Current @ Test350mA
Forward Voltage @ Test2.82V
Luminous Intensity @ Test-
Power Dissipation Pd6W
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-G3 Series
Wavelength Typ
451nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Color
Blue
Viewing Angle
130°
Forward Current If Max
2A
Forward Voltage @ Test
2.82V
Power Dissipation Pd
6W
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
