Print Page
Image is for illustrative purposes only. Please refer to product description.
1,860 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $23.760 |
Price for:Each
Minimum: 1
Multiple: 1
$23.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
5SESRDG is a 5" straight external snap ring plier. It is made from alloy steel to provide improved strength and durability. This plier is suitable for gripping, twisting, cutting, stripping, or bending wire and cable for use by true trades professionals.
- Removes and installs external snap rings
- Straight tip design
- Professional, ergonomic dipped grips wipe clean easily
- Meets or exceeds ASME specifications
- Snap/retaining ring type, full time warranty
- 5.0inch overall length, 0.591inch overall height, 3.583inch overall width
- 0.051inch tip diameter, rawhide color
- Plastic dipped handle material
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate