Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $28.210 |
Price for:Each
Minimum: 1
Multiple: 1
$28.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRESCENT
Manufacturer Part No7CESRDG
Newark Part No.43AK6850
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
7CESRDG is a 7" 90° external snap ring plier. It is made from alloy steel to provide improved strength and durability. This plier is suitable for gripping, twisting, cutting, stripping, or bending wire and cable for use by true trades professionals.
- Removes and installs external snap rings
- 90° curved tip design
- Professional, ergonomic dipped grips wipe clean easily
- Meets or exceeds ASME specifications
- Snap/retaining ring type, full time warranty
- 7.0inch overall length, 1.181inch overall height, 4.921inch overall width
- 0.071inch tip diameter, rawhide color
- Plastic dipped handle material
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate