Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.210 |
Price for:Each
Minimum: 1
Multiple: 1
$28.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRESCENT
Manufacturer Part No7CISRDG
Newark Part No.43AK6851
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
7CISRDG is a 7" internal snap ring plier. It is made from alloy steel to provide improved strength and durability.
- Removes and installs internal snap rings
- 90° curved tip design
- Professional, ergonomic dipped grips wipe clean easily
- Meets or exceeds ASME specifications
- Snap/retaining ring type, full time warranty
- 7.0inch overall length, 1.181inch overall height, 4.921inch overall width
- 0.071inch tip diameter
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate