Print Page
Image is for illustrative purposes only. Please refer to product description.
4,126 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.180 |
Price for:Each
Minimum: 1
Multiple: 1
$49.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
AC2610CVS is a 2 piece adjustable cushion grip wrench set (6" and 10"). It features a durable, comfortable, molded rubber cushion on their wide handles. A large knurl allows for easy adjustment and a tight-fitting hex jaw design reduces slippage and tightly grips the fastener for solid, secure operation. The corrosion-resistant chrome finish helps prevent rust.
- Laser etched scale in both SAE and Metric sizes allows easy fastener size identification
- Larger knurl provides a tighter jaw fit, is easier to adjust and is less likely to bind up
- Hex jaw design reduces slippage by gripping fasteners tightly, meets or exceeds ANSI specification
- Large capacity 15/16", 24mm (6") and 1-5/16", 34mm (10") jaws fit a wide range of fastener sizes
- Heat-treated forged alloy steel for toughness and durability
- Tension spring stabilizes jaw and allows easy knurl adjustment, full lifetime warranty
- Chrome plated finish wipes clean easily and resists rust and corrosion
- Proportioned dimensions optimize strength and minimize weight, set size range from 6 to 10inch
- Cushioned ergonomic handle increases comfort and reduces fatigue
- 12.8inch overall length, 1.0inch overall height, 5.7inch overall width
Contents
10" adjustable cushion grip wrench - carded (AC210CVS), 6" adjustable cushion grip wrench - carded (AC26CVS).
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate