New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Wrenches
                      5. Sets
                      Print Page

                      AC26810CV

                      WRENCH SET,ADJ,6,8,10,CHROME,CUSH GRP - CRESCENT ROHS COMPLIANT: NA

                      CRESCENT AC26810CV
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCRESCENT
                      Manufacturer Part NoAC26810CV
                      Newark Part No.40Y5959
                      See all Technical Docs
                      1,017 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$92.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $92.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCRESCENT
                      Manufacturer Part NoAC26810CV
                      Newark Part No.40Y5959
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AC26810CV is a 3 piece adjustable cushion grip wrench set (6", 8" and 10"). It features a durable, comfortable, molded rubber cushion on their wide handles. A large knurl allows for easy adjustment and a tight-fitting hex jaw design reduces slippage and tightly grips the fastener for solid, secure operation. The corrosion-resistant chrome finish helps prevent rust.

                      • Laser etched scale in both SAE and Metric sizes allows easy fastener size identification
                      • Larger knurl provides a tighter jaw fit, is easier to adjust and is less likely to bind up
                      • Hex jaw design reduces slippage by gripping fasteners tightly, meets or exceeds ANSI specification
                      • Large capacity 15/16", 6", 1-1/8", 8" and 1-5/16", 34mm (10") jaws fit a range of fastener sizes
                      • Heat-treated forged alloy steel for toughness and durability
                      • Tension spring stabilizes jaw and allows easy knurl adjustment, full lifetime warranty
                      • Chrome plated finish wipes clean easily and resists rust and corrosion
                      • Proportioned dimensions optimize strength and minimize weight, set size range from 6 to 10inch
                      • Cushioned ergonomic handle increases comfort and reduces fatigue
                      • 11.1inch overall length, 1.8inch overall height, 3.2inch overall width

                      Contents

                      6" adjustable cushion grip wrench - carded (AC26CVS), 8" adjustable cushion grip wrench - carded (AC28CVS), 10" adjustable cushion grip wrench - carded (AC210CVS).

                      Technical Specifications

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.