Print Page
Image is for illustrative purposes only. Please refer to product description.
1,724 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $22.650 |
Price for:Each
Minimum: 6
Multiple: 6
$135.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoAC26BK
Newark Part No.35X3045
Length6"
Jaw Opening Max0.937"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AC26BK is a 6" adjustable wrench (bagged). It features a large knurl for easy adjustment and a tight jaw fit. Its hex jaw design helps reduce slippage and tightly grips the fastener for solid, secure operation, while the corrosion-resistant chrome finish helps prevent rusting. A wide handle design provides comfort and reduces fatigue during extended use. It is ideal for both pros and do-it-yourself enthusiasts.
- Laser etched scale in both SAE and Metric sizes allows easy fastener size identification
- Larger knurl provides a tighter jaw fit, is easier to adjust and is less likely to bind up
- Hex jaw design reduces slippage by gripping fasteners tightly
- Wider handle improves comfort and reduces fatigue
- Heat-treated forged alloy steel for toughness and durability
- Tension spring stabilizes jaw and allows easy knurl adjustment
- Polished head and satin finished handle
- Large capacity 15/16", 24mm jaw fits a wide range of fastener sizes
- 6.0inch overall length, 0.5inch overall height, 2.0inch overall width
- Full lifetime warranty, 2.07inch jaw thickness, 2.07inch jaw width, .81inch jaw length
Technical Specifications
Length
6"
Product Range
-
Jaw Opening Max
0.937"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate