Print Page
Image is for illustrative purposes only. Please refer to product description.
657 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $26.120 |
Price for:Each
Minimum: 1
Multiple: 1
$26.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
AC26CVS is a 6" adjustable cushion grip wrench (carded). It features a durable, comfortable, plastic grip on the wide handle. A large knurl allows for easy adjustment and a tight-fitting hex jaw design reduces slippage and tightly grips the fastener for solid, secure operation. The corrosion-resistant chrome finish helps prevent rust.
- Laser etched scale in both SAE and Metric sizes allows easy fastener size identification
- Larger knurl provides a tighter jaw fit, is easier to adjust and is less likely to bind up
- Hex jaw design reduces slippage by gripping fasteners tightly
- Heat-treated forged alloy steel for toughness and durability
- Tension spring stabilizes jaw and allows easy knurl adjustment
- Proportioned dimensions optimize strength and minimize weight
- Cushioned ergonomic handle increases comfort and reduces fatigue
- Large capacity 15/16", 24mm jaw fits a wide range of fastener sizes
- 6.0inch overall length, 0.5inch overall height, 2.0inch overall width
- Full lifetime warranty, .28inch jaw thickness, 2.07inch jaw width, .81inch jaw length
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate