New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Pliers
                      5. Locking Pliers
                      Print Page

                      C10CVN-08

                      Locking Pliers, Wire Cutter, Curved Jaw, Alloy Steel, Nickel Finish, 1.875" Jaw Opening, 10" Length

                      CRESCENT C10CVN-08
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCRESCENT
                      Manufacturer Part NoC10CVN-08
                      Newark Part No.43AK6659
                      See all Technical Docs
                      1,399 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$22.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCRESCENT
                      Manufacturer Part NoC10CVN-08
                      Newark Part No.43AK6659
                      Plier StyleCurved Jaw
                      Jaw Opening Max1.875"
                      Overall Length10"
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      C10CVN-08 is a 10" curved jaw locking plier with wire cutter. Crescent locking pliers are made to an exacting standards that result in improved durability and long-term performance. They meet stringent ASME B107.24 and B107.36 standards, as applicable, including standards for strength and maximum jaw capacity. All Crescent locking plier has a cushion grip trigger release for easier opening and large hex key recess for additional leverage when tightening. The head and body also have a narrow profile necessary for work in tight and confined spaces. Knurled adjusting screw turns easily by hand or with a hex key inserted into the hex key receiver on bottom of screw. After initial grip is set, plier can be tightened further by turning the adjusting screw with a hex key.

                      • Versatile curved jaw also features integral wire cutter
                      • Angled tooth pattern for a better grip
                      • Compound action for powerful non-slip locking grip
                      • Plastisol dip on release lever for improved comfort
                      • Nickel-plated finish resists rust and corrosion
                      • Maximum jaw opening size matches ASME specifications
                      • 6inch handle length, curved jaw type, 10inch cable length
                      • Full lifetime warranty, 0.56inch jaw thickness, alloy steel material
                      • 2.15inch jaw width, rawhide color, nickel plated finish, 0.8inch overall height
                      • 2.6inch overall width, 1.875inch jaw capacity, 1.25inch jaw length

                      Technical Specifications

                      Plier Style

                      Curved Jaw

                      Overall Length

                      10"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Jaw Opening Max

                      1.875"

                      Product Range

                      -

                      Technical Docs (1)

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.