Print Page
Image is for illustrative purposes only. Please refer to product description.
1,126 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $32.220 |
Price for:Each
Minimum: 1
Multiple: 1
$32.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoC8SMVN
Newark Part No.11AC7837
Plier StyleLocking
Jaw Opening Max1.63"
Overall Length8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
C8SMVN is a 8" locking sheet metal clamp. Crescent locking pliers are made to an exacting standards that result in improved durability and long-term performance. They meet stringent ASME standards B107.24 and B107.36, as applicable, including proven strength and maximum jaw opening capacity. All Crescent locking plier has a cushion grip trigger for easier grip release and a hex key recess in the tightening screw for when additional leverage is needed. The clamps head and body has the narrow profile necessary for work in tight or confined spaces. After initial grip is set, clamp can be tightened further by turning the adjusting screw with a hex key.
- Compound action for powerful non-slip locking grip
- Red plastisol dip on release lever for improved comfort
- Nickel-plated finish resists rust and corrosion
- Maximum jaw opening meets ASME specifications
- 5inch handle length, sheet metal jaw type, 8inch overall length
- Full lifetime warranty, 3.8inch jaw thickness, 1.95inch jaw width
- Nickel plated finish, 0.7inch overall height, 2.3inch overall width
- 1.63inch jaw capacity, 1.7inch jaw length, alloy steel material
Technical Specifications
Plier Style
Locking
Overall Length
8"
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
1.63"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate