Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRESCENT
Manufacturer Part NoCABD3-1
Newark Part No.43AK6236
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.730 |
Price for:Each
Minimum: 4
Multiple: 4
$46.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCABD3-1
Newark Part No.43AK6236
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CABD3-1 is a 3" drive guide. The impact rated, 3” drive guide offers enhanced stability and driver guidance with a finder sleeve for better control when fastening, as well as a magnetic tip to keep fasteners securely in place. Built to last with modified S2 steel and proprietary heat treat process to maximize bit life.
- Magnetic tip keeps fasteners securely in place
- Quick-release for easy release of screwdriver bits
- Modified S2 Steel to maximize bit life, impact rated
- Proprietary heat treat process extending bit life
- 3.0inch overall length, 0.4inch overall width, 0.4inch height
- Full lifetime warranty
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate