Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRESCENT
Manufacturer Part NoCAPW10S
Newark Part No.88AH3939
Product RangeSLIM JAW Series
Technical Datasheet
3,299 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $53.790 |
Price for:Each
Minimum: 1
Multiple: 1
$53.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCAPW10S
Newark Part No.88AH3939
Product RangeSLIM JAW Series
Technical Datasheet
Length10"
Jaw Opening Max1.9"
Product RangeSLIM JAW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CAPW10S is a 10" aluminum slim jaw pipe wrench. It is perfect for numerous plumbing and MRO applications. This wrench utilizes our patent pending SLIM JAW™ design, cutting the width of the jaw in half, producing 2x access. It exceeds the federal torque load specby over 140%. In addition, it features a 2-start adjustment thread pitch for twice as quick pipe wrench adjustment. It has been strategically designed to cut weight, hitting the scales at over 40% lighter than their cast iron brethren.
- Adjustment ring thread pitch angled for 2x faster opening and closing of wrench jaw
- Excellent for turning pipes in limited access areas
- 40% less weight helps reduce user fatigue
- Handle shape optimized for maximum power and user comfort
- Exceeds federal torque load specification by over 140% for maximum strength and durability
- Aluminum handle material, meets or exceeds US federal specification
- 0.42inch head thickness, 10.0inch overall length, 0.341inch jaw thickness
- 0.389inch jaw width, 2.76inch overall height, 1.14inch overall width, 1.005inch jaw length
- Full lifetime warranty
Technical Specifications
Length
10"
Product Range
SLIM JAW Series
Jaw Opening Max
1.9"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate