Print Page
926 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.520 |
Price for:Each
Minimum: 1
Multiple: 1
$95.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CAPW14L is a 14" aluminum K9 long handle pipe wrench. It is perfect for numerous plumbing and MRO applications. This wrench utilizes our patent pending K9™ jaw teeth, allowing for up to 30 degrees of addition pipe biting access. It exceeds the federal torque load spec by over 140%. In addition, this features a 2-start adjustment thread pitch for twice as quick pipe wrench adjustment.
- 25% larger bite surface provides maximum grip helping to increase tooth durability and life
- Adjustment ring thread pitch angled for 2x faster opening and closing of wrench jaw
- 40% less weight helps reduce user fatigue
- Longer handle length for better leverage and torque
- Handle shape optimized for maximum power and user comfort
- Aluminum handle material, meets or exceeds US federal specification
- 1.14inch head thickness, 14.0inch overall length, 0.356inch jaw thickness
- 1.151inch jaw width, 3.38inch overall height, 1.38inch overall width, 1.325inch jaw length
- Full lifetime warranty
Technical Specifications
Length
14"
Product Range
K9 Series
Jaw Opening Max
2.375"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate