Print Page
Image is for illustrative purposes only. Please refer to product description.
404 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $138.940 |
Price for:Each
Minimum: 1
Multiple: 1
$138.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CAPW18F is a 18" aluminum offset handle pipe wrench. It is perfect for numerous plumbing and MRO applications. This wrench offers a 90 degree offset jaw opening for improved access to narrow work environments. It exceeds the federal torque load specby over 140%. In addition, this features a 2-start adjustment thread pitch for twice as quick pipe wrench adjustment.
- Handle shape optimized for maximum power and user comfort
- Heavy duty cast aluminum construction designed to exceed the AMSE test specs
- 40% less weight, as compared to standard iron wrenches, to reduce user fatigue
- Exceeds federal torque load specification by over 140% for maximum strength and durability
- Aluminum handle material, meets or exceeds ASME and US federal specification
- 1.6inch head thickness, 18.0inch overall length, 0.37inch jaw thickness
- 0.82inch jaw width, 6.71inch overall height, 1.6inch overall width, 1.5inch jaw length
- Full lifetime warranty
Technical Specifications
Length
18"
Product Range
-
Jaw Opening Max
2.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate