Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
Price for:Each
Minimum: 25
Multiple: 25
$45.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CAVB1HXR10-25 is a 10 x 1" Security Hex VORTEX™ impact power bit (25 pack).
- Optimized tip geometry eliminates cam-out and promotes fastener retention
- Torsion zone delivers maximum performance for impact applications
- Laser markings for long-lasting quick and easy size identification
- Unique steel formulation offers maximum strength
- Unique heat treat process maximizes bit life
- Black oxide finish, security hex tip style, full lifetime warranty
- 1inch overall length
Technical Specifications
Bit Type
Hex
Length
1"
Hex Bit Size
5/32"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
